ABC30DRAN-S93

Heilind Number:SULABC30DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DRAN-S93

Detailed Description

Introducing the ABC30DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 60 positions, it offers ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Its full bellow contact type and right-angle orientation make it ideal for space-constrained environments. The termination method is through-hole with matte tin plating, ensuring secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is perfect for PCB integration. Trust the ABC30DRAN-S93 for efficient and reliable board-to-board connections in your applications.