ABC30DRAN

Heilind Number:SULABC30DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DRAN

Detailed Description

The ABC30DRAN is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures excellent durability and reliability. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The connector offers two rows of 60 positions, with a pitch of 2.54mm (.1in), allowing for secure and efficient PCB connections. Its right-angle orientation and thru-hole termination method make installation easy. Gold-plated contacts and full bellow design guarantee optimal conductivity and signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet robust. The connector is RoHS compliant and suitable for various industries, including aerospace, telecommunications, and industrial electronics. Trusted for its quality and performance, the ABC30DRAN is the perfect choice for your connectivity needs.