ABC30DRAS-S93

Heilind Number:SULABC30DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC30DRAS-S93

Detailed Description

The ABC30DRAS-S93 is a high-performance connector designed for demanding applications, featuring durable PPS and Beryllium Copper construction. With an amperage rating of 3A and a voltage capacity of 700 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, utilizing Thru Hole termination and Gold plating, offer secure and efficient connectivity. The 2.54mm pitch and right-angle orientation make it ideal for space-constrained PCB layouts. Operating smoothly in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is suitable for various board-to-board and card edge connections. The Matte Tin termination plating ensures long-term durability. Trusted for its quality and performance, the ABC30DRASS93 is a must-have component for critical electronic systems.