| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DREH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC30DREH |
ABC30DREH
| Heilind Number: | SULABC30DREH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DREH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DREH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 60 female contacts, this connector ensures reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. The contact material is beryllium copper with gold plating, offering excellent conductivity and corrosion resistance. The termination method is through eyelets, providing secure attachment. The connector's straight orientation and low profile design make it ideal for space-constrained installations. Operating within a temperature range of -65 to 150°C, it guarantees stable performance even in harsh environments. Trust the ABC30DREH for efficient and durable board-to-board connections in your next project.

