ABC30DREI

Heilind Number:SULABC30DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DREI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DREI

Detailed Description

Introducing the ABC30DREI, a high-performance board-to-board connector designed for critical applications requiring secure and reliable connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it delivers robust power transmission. The female connector, with two rows of 60 positions, offers versatility in connectivity. Its threaded mount type and eyelet termination method guarantee a stable and secure attachment to the PCB. The gold-plated Beryllium Copper contacts provide superior signal integrity, while the full bellow design accommodates for thermal expansion. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for demanding environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. With matte tin termination plating for enhanced corrosion resistance, the ABC30DREI is the ideal choice for aerospace, defense, and other high-reliability applications.