| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC30DREN-S13 |
ABC30DREN-S13
| Heilind Number: | SULABC30DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust connectivity. Featuring a 2.54mm pitch and two rows with 60 positions, it offers versatile connectivity options. The female gender and full bellow contact type guarantee secure mating. Gold-plated contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its straddle orientation and no mounting requirement make installation easy. The ABC30DRENS13 is ideal for use in aerospace, defense, and other high-reliability applications where performance is paramount.

