| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC30DREN-S93 |
ABC30DREN-S93
| Heilind Number: | SULABC30DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
PPS & Beryllium Copper; .0, a female connector with two rows and no mounting capabilities, featuring eyelet termination method and gold-plated Beryllium Copper contacts. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector offers reliable performance in demanding environments. Its full bellow contact type ensures secure connections, while the straight orientation and 60 positions cater to versatile applications. Operating within a wide temperature range of -65 to 150°C, it guarantees durability. The connector, with a tail length of 5.72mm, boasts a compact design with dimensions of 10.95mm (height) and 8.38mm (width). Terminated with matte tin, it is suitable for board-to-board and card edge connections in various electronic systems. Non-hi-rel certified, it is the ideal choice for applications requiring high-quality connectivity.

