| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DREN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Eyelet |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULABC30DREN |
ABC30DREN
| Heilind Number: | SULABC30DREN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DREN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DREN, a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 60 positions offer versatility in PCB connections. Utilizing eyelet termination and gold plating on Beryllium Copper contacts, it guarantees optimal conductivity. The straight orientation and compact dimensions make it easy to integrate into your design. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. Trust the ABC30DREN for secure and durable board-to-board connections.

