ABC30DRES-S13

Heilind Number:SULABC30DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRES-S13

Detailed Description

Introducing the ABC30DRES-S13 PCB Connector, a high-performance solution designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability up to 700VAC, it is ideal for power transmission. The female gender and Side Hole mount type make it versatile for various board-to-board connections. Gold-plated contacts and Full Bellow design guarantee excellent signal integrity. With two rows and 60 positions, it offers ample connectivity options. The Card Extender termination method and Matte Tin plating ensure easy installation and durability. Operating temperature range of -65 to 150°C allows for use in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet powerful. Whether for aerospace, military, or industrial applications, the ABC30DRESS13 is the perfect choice for high-reliability connectivity needs.