ABC30DRES-S93

Heilind Number:SULABC30DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC30DRES-S93

Detailed Description

This high-performance board-to-board PCB connector, SKU ABC30DRES-S93, is meticulously crafted from PPS and Beryllium Copper, ensuring exceptional durability and conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. Featuring a female gender, it is designed for seamless integration into various electronic systems. The connector, with two rows of 60 positions each, offers ample connectivity options. Its side hole mount type and eyelet termination method facilitate easy installation. The gold-plated Beryllium Copper contacts, along with a full bellow contact type, ensure low contact resistance and minimal signal loss. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for use in demanding environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it suitable for space-constrained applications. Terminated with matte tin plating, it complies with RoHS standards, making it environmentally friendly. Perfect for high-reliability applications, this connector is a crucial component in ensuring robust and efficient PCB connections.