ABC30DRES

Heilind Number:SULABC30DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRES
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRES

Detailed Description

Introducing the ABC30DRES, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 60 gold-plated contacts, this connector ensures reliable power and signal transmission. The contact material, beryllium copper, offers exceptional conductivity and durability, while the termination method using eyelets guarantees secure connections. Operating at a voltage of 700VAC and an impressive temperature range of -65 to 150°C, the ABC30DRES is suitable for harsh environments. Its straight orientation and side hole mount type provide versatility in installation. With a compact size of 10.95mm in height and 8.38mm in width, this connector is ideal for space-constrained designs. Trust in the ABC30DRES for efficient and long-lasting connectivity in your electronic systems.