ABC30DRMD-S328

Heilind Number:SULABC30DRMD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DRMD-S328

Detailed Description

This high-performance female board-to-board PCB connector, SKU ABC30DRMD-S328, boasts exceptional durability and reliability, making it ideal for demanding industrial applications. Featuring PPS and Beryllium Copper construction with Gold contact plating, it ensures efficient signal transmission and longevity. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The connector offers a secure wire wrap termination method and two rows of 60 Loop Bellow contacts, guaranteeing a stable connection. Its clearance hole mount type and straight orientation streamline installation. Operating flawlessly in temperatures ranging from -65 to 150°C, it's designed for harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. The Matte Tin termination plating enhances conductivity. Overall, this connector, part of the ABC30DRMDS328 series, is a top choice for high-reliability applications.