ABC30DRMD

Heilind Number:SULABC30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMD

Detailed Description

Introducing the ABC30DRMD PCB Connector, a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage rating of 700VAC. Its female gender, two rows, and wire wrap termination method make it versatile for various PCB setups. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a pitch of 2.54mm, it accommodates 60 positions with a straight orientation. Its clearance hole mount type and loop bellow contact type provide secure attachment and signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 14.22mm, it ensures easy installation. The matte tin termination plating enhances soldering reliability. Ideal for board-to-board and card edge connections, the ABC30DRMD is a dependable solution for your PCB connectivity needs.