ABC30DRMH

Heilind Number:SULABC30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMH

Detailed Description

Introducing the ABC30DRMH, a high-performance board-to-board connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with a total of 60 positions, this connector offers reliable connectivity in tight spaces. Constructed with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin guarantee optimal conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and wire wrap termination method make installation easy and secure. Certified for 700VAC and 3A, this connector meets high-performance standards. Whether in aerospace, defense, or industrial applications, the ABC30DRMH is the perfect choice for your connectivity needs.