ABC30DRMI

Heilind Number:SULABC30DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMI

Detailed Description

Introducing the ABC30DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures robustness and reliable connectivity. Featuring a threaded mount type and wire wrap termination method, installation is secure and efficient. With a female gender and two rows, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing superior conductivity and durability. Operating at a maximum voltage of 700 VAC and amperage of 3 A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its functionality. With 60 positions and a tail length of 14.22 mm, it accommodates complex PCB layouts with ease. Rated for an operating temperature range of -65 to 150 °C, it ensures performance even in extreme environments. The connector's compact design, with dimensions of 9.4 mm (width) and 15.49 mm (height), offers space-saving solutions. Terminated with matte tin plating, it complies with industry standards for RoHS. Whether for aerospace, defense, or industrial applications, the ABC30DRMI is the ideal choice for high-reliability connectivity needs.