| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DRMN-S273 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC30DRMN-S273 |
ABC30DRMN-S273
| Heilind Number: | SULABC30DRMN-S273 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DRMN-S273 |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC30DRMN-S273, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable signal transmission. With a 2.54mm pitch and 60 positions, it offers ample connectivity options. The female gender, straight orientation, and loop bellow contact type make it versatile for various setups. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for harsh environments. Gold-plated Beryllium Copper contacts and Matte Tin terminations guarantee excellent conductivity and corrosion resistance. Tailored for high-reliability systems, this connector is a must-have for professionals in the electronics industry.

