ABC30DRMN-S288

Heilind Number:SULABC30DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMN-S288

Detailed Description

Introducing the ABC30DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable performance even under extreme conditions. With a current rating of 3A and voltage resistance up to 700VAC, it meets the requirements of industrial applications. The female gender, 2 rows, and 60 positions offer versatile connectivity options. Utilizing a card extender termination method with gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high durability. The 2.54mm pitch and loop bellow contact type further enhance signal integrity. Operating seamlessly in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, defense, and other hi-rel applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the ABC30DRMN-S288 for secure and efficient board-to-board connections in your critical systems.