ABC30DRMN-S328

Heilind Number:SULABC30DRMN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMN-S328
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMN-S328

Detailed Description

Introducing the ABC30DRMN-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 60 female contacts, it offers ample connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and durability. Its wire wrap termination method and straight orientation make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations. Perfect for aerospace, defense, and industrial applications, the ABC30DRMN-S328 is a reliable and high-quality solution for your connectivity needs.