ABC30DRMN-S664

Heilind Number:SULABC30DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC30DRMN-S664

Detailed Description

Our ABC30DRMN-S664 connector features a dual-row design, with 60 female contact positions offering reliable connectivity. Constructed from durable PPS and Beryllium Copper materials, it ensures optimal performance in demanding environments. With a wire wrap termination method and 2.54mm pitch, installation is efficient and secure. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, suitable for high-speed data transmission. Operating at temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications. Its straight orientation and no mounting requirement make integration hassle-free. Meeting stringent quality standards, it is a dependable solution for board-to-board and card edge connections, offering a voltage rating of 700 VAC. The ABC30DRMNS664 is the epitome of reliability and performance in PCB connectors.