ABC30DRMS-S288

Heilind Number:SULABC30DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMS-S288

Detailed Description

Introducing the ABC30DRMS-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a low amperage rating of 3A and a maximum voltage of 700VAC, it is suitable for a wide range of electronic devices. The female gender, side-hole mount type, and card extender termination method make it versatile for various PCB configurations. Its 2.54mm pitch and 60 positions provide ample connectivity options. The contact material is Beryllium Copper with gold plating, ensuring optimal signal transmission. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. The loop bellow contact type and straddle orientation offer efficient signal transfer. With a tail length of 13.84mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet sturdy design. The termination plating is matte tin, enhancing its longevity. Classified under the hi-rel category, the ABC30DRMSS288 connector meets stringent quality standards, making it a reliable choice for demanding applications.