ABC30DRMS

Heilind Number:SULABC30DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMS

Detailed Description

Introducing the ABC30DRMS Board To Board PCB Connector, designed for high-performance applications requiring precision and reliability. This connector features a two-row, side-hole mount configuration with a straight orientation, perfect for streamlined PCB assembly. With 60 female contact positions and a wire wrap termination method, it ensures secure and efficient connectivity. The contact material is beryllium copper with gold plating, offering excellent conductivity and durability. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. The Loop Bellow contact type and matte tin termination plating further enhance its resilience. With a compact height of 15.49 mm and width of 9.4 mm, it optimizes space utilization on the board. Trust in the ABC30DRMS for your mission-critical electronic systems.