ABC30DRMT-S288

Heilind Number:SULABC30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMT-S288

Detailed Description

The ABC30DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability up to 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer easy installation on PCBs. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and long-term durability. The 2.54mm pitch, loop bellow contact type, and straddle orientation provide efficient signal transfer. With 60 positions and a tail length of 13.84mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 150°C and with matte tin termination plating, it ensures stable performance. Measuring .61 inches in height and 9.4mm in width, it fits compactly on boards. This RoHS-compliant connector is ideal for applications in aerospace, defense, and industrial sectors. Trust the ABC30DRMT-S288 for secure and efficient board-to-board connections.