ABC30DRMT-S664

Heilind Number:SULABC30DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC30DRMT-S664

Detailed Description

Introducing the ABC30DRMT-S664, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, perfect for secure and reliable connections. Crafted with PPS and Beryllium Copper, it ensures durability and efficient signal transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. The termination method is wire wrap, and the mount type is threaded, providing stability during installation. Its straight orientation and loop bellow contact type offer convenience in use. With 60 positions and a tail length of 14.22mm, it allows for versatile connectivity. The termination plating is Matte Tin, further enhancing its performance. Whether for industrial, aerospace, or telecommunications applications, this connector, categorically part of Hi-Rel connectors, ensures top-notch quality and reliability. Upgrade your connectivity solutions with the ABC30DRMT-S664.