ABC30DRMT

Heilind Number:SULABC30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMT

Detailed Description

The ABC30DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, threaded mount type, and wire wrap termination method make it easy to install and secure connections. Gold contact plating and loop bellow contact type guarantee low contact resistance and high durability. With a pitch of 2.54mm (.1 in) and 2 rows of 60 positions, it offers versatile connectivity options. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector's compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), allows for space-saving installation. Matte Tin termination plating provides excellent solderability. Suitable for aerospace, defense, and industrial applications, the ABC30DRMT is a reliable and high-quality connector for your connectivity needs.