ABC30DRMZ

Heilind Number:SULABC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRMZ

Detailed Description

Introducing the ABC30DRMZ, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and voltage capability of 700VAC. With a gender specification of female and two rows of contacts, it offers versatility in interconnectivity. The side hole mount type and wire wrap termination method facilitate easy and secure installation. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, while the loop bellow design enhances durability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 60 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options in compact spaces. The Matte Tin termination plating ensures soldering integrity. Ideal for aerospace, military, and industrial applications, the ABC30DRMZ sets a new standard in high-reliability connectors.