ABC30DRSD-S288

Heilind Number:SULABC30DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRSD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRSD-S288

Detailed Description

The ABC30DRSD-S288 female board-to-board PCB connector features two rows with a total of 60 positions, designed for high-reliability applications with its PPS and beryllium copper construction. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures secure and efficient power transmission. The termination method, using a card extender, guarantees easy and reliable installation. Its loop bellow contact type and gold plating provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. The matte tin termination plating enhances solderability. With an orientation for straddle mounting and a compact connector height of 15.49mm, the ABC30DRSD-S288 is ideal for space-constrained applications in industries such as aerospace, telecommunications, and medical devices.