| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DRSD-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULABC30DRSD-S664 |
ABC30DRSD-S664
| Heilind Number: | SULABC30DRSD-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DRSD-S664 |
| ECAD Model: |
Specifications
Detailed Description
This PPS & Beryllium Copper female connector, with a 2-row configuration and a pitch of 2.54mm, is a reliable solution for board-to-board PCB connections. Featuring a contact material of Beryllium Copper with gold plating, it ensures excellent conductivity. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance requirements. The straight orientation and loop bellow contact type facilitate easy and secure mating. Operating in a wide temperature range of -65 to 150°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 11.94mm, allows for space-efficient installations. Tailored for high-reliability applications, it comes with matte tin termination plating and complies with RoHS regulations. Perfect for industries demanding precision and durability.

