ABC30DRSI

Heilind Number:SULABC30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRSI

Detailed Description

Introducing our ABC30DRSI Board To Board PCB Connector, a high-performance component designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers seamless connectivity in electronic systems. Featuring PPS & Beryllium Copper construction and gold contact plating, it ensures reliable and efficient signal transmission. The female gender and straight orientation make it easy to integrate into your PCB layout. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for diverse environments. The loop bellow contact type and threaded mount provide secure connections. With 60 positions and a tail length of 4.83mm, it offers ample flexibility for your designs. Certified for quality and performance, the ABC30DRSI connector is a top choice for professionals in the electronics industry.