ABC30DRSN

Heilind Number:SULABC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRSN

Detailed Description

Introducing our ABC30DRSN connector, expertly crafted with PPS & Beryllium Copper for optimal performance. This female connector boasts a 3A amperage capacity and features two rows for efficient connectivity. With a pitch of 2.54mm, it ensures precise mating on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating at voltages up to 700VAC, it's suitable for high-power applications. The Loop Bellow contact type and straight orientation enhance signal integrity. With 60 positions and a tail length of 4.83mm, it offers versatility in board-to-board connections. Its robust construction, including matte tin termination plating, ensures reliability in harsh environments. Perfect for aerospace, defense, and industrial use, the ABC30DRSN sets a new standard for high-reliability connectors.