| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 60 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC30DRSS-S288 |
ABC30DRSS-S288
| Heilind Number: | SULABC30DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and a side hole mount type offers easy installation onto PCBs. Utilizing a card extender termination method and Loop Bellow contact type plated with gold, it guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications, from aerospace to industrial. Trust in the ABC30DRSS-S288 for secure and efficient board-to-board connections.

