ABC30DRSS

Heilind Number:SULABC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRSS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRSS

Detailed Description

Featuring a unique combination of PPS and Beryllium Copper, SKU ABC30DRSS is a high-performance female connector perfect for demanding applications. With a current rating of 3A and 700VAC voltage capability, this connector ensures reliable power transmission. Its side hole mount type and through-hole termination method guarantee secure attachment to your PCB. The 2-row design with 60 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ABC30DRSS for efficient and long-lasting board-to-board and card edge connections.