ABC30DRST-S288

Heilind Number:SULABC30DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRST-S288

Detailed Description

The ABC30DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme conditions. With a current rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female connector has two rows with 60 positions, making it suitable for complex circuit connections. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. Operating in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, military, and industrial environments. The loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm, it fits compactly on PCBs. The termination plating is Matte Tin, meeting industry standards for RoHS compliance. The ABC30DRST-S288 is a top choice for engineers seeking a rugged and efficient board-to-board connector solution.