ABC30DRST

Heilind Number:SULABC30DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRST
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRST

Detailed Description

Introducing the ABC30DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the needs of power-intensive systems. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation. Gold-plated contact pins on a 2.54mm pitch offer excellent signal transmission. The loop bellow contact type and straight orientation facilitate easy mating. With 60 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse industrial applications. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Matte tin termination plating ensures long-term durability. Classified under the hi-rel category, the ABC30DRST is a dependable solution for critical systems. Upgrade your connectivity with this top-of-the-line PCB connector.