ABC30DRSZ

Heilind Number:SULABC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRSZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRSZ

Detailed Description

Introducing the ABC30DRSZ, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction with gold contact plating, it offers excellent conductivity and durability. The two-row design with 60 positions allows for versatile connectivity. Its straight orientation and side hole mount type make installation easy. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is suitable for harsh environments. The loop bellow contact type and thru-hole termination method guarantee secure connections. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained applications. Trust the ABC30DRSZ for superior performance in your electronic designs.