| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC30DRTH-S93 |
ABC30DRTH-S93
| Heilind Number: | SULABC30DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DRTH-S93, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector offers two rows of 60 contacts, each plated with gold for optimal conductivity. Its clearance hole mount and thru-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to last. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the ABC30DRTH-S93 for your critical connectivity needs.

