ABC30DRTH

Heilind Number:SULABC30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRTH

Detailed Description

Introducing our ABC30DRTH female board-to-board PCB connector, engineered for high-performance applications. With a pitch of 2.54mm and two rows of 60 gold-plated contacts, this connector ensures reliable signal transmission even in demanding environments. Featuring beryllium copper contacts with a full bellow design, it offers excellent conductivity and durability. The clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for use in a wide range of industrial and commercial systems. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trusted for its high quality and performance, the ABC30DRTH is a must-have component for your connectivity needs.