ABC30DRTI-S13

Heilind Number:SULABC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRTI-S13

Detailed Description

The ABC30DRTI-S13 connector is a high-performance solution designed for reliable board-to-board and card edge connections in electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a 2.54mm pitch and 60 positions across 2 rows, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide secure and stable installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for use in demanding environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. With its high reliability and performance, the ABC30DRTIS13 is a crucial component in modern electronic systems.