ABC30DRTI-S93

Heilind Number:SULABC30DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC30DRTI-S93

Detailed Description

SKU ABC30DRTI-S93 features a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. The connector, with a female gender and two rows of 60 positions each, offers versatile connectivity options. Constructed with PPS and Beryllium Copper, it guarantees durability and efficient signal transfer. Gold-plated contacts and a full bellow design further enhance its conductivity and resilience. Its straight orientation and threaded mount type make installation hassle-free, while the through-hole termination method ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Its compact dimensions of 10.95mm height and 8.38mm width, along with a pitch of 2.54mm, allow for space-saving integration on the board. The termination plating with matte tin offers corrosion resistance and longevity. Whether for industrial or commercial applications, this connector, part of the ABC30DRTI-S93 series, guarantees high reliability and performance.