ABC30DRTI

Heilind Number:SULABC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DRTI

Detailed Description

Introducing the ABC30DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure installation. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-power applications. The connector's full bellow contact type and straight orientation provide efficient mating. Boasting 60 positions and a tail length of 5.08mm, it accommodates multiple connections with ease. Operating in a wide temperature range from -65 to 150°C, it is ideal for aerospace, industrial, and telecommunications systems. The connector has a compact design, with dimensions of 10.95mm in height and 8.38mm in width, making it space-efficient on the PCB. Its termination plating with matte tin ensures durability and longevity. Classified under the hi-rel category, this ABC30DRTI connector meets stringent quality standards, guaranteeing optimal performance in mission-critical applications.