ABC30DRTS-S93

Heilind Number:SULABC30DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC30DRTS-S93

Detailed Description

The ABC30DRTS-S93 is a high-performance board-to-board PCB connector designed for reliable power transmission in aerospace and other demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Its female gender, two rows, and side hole mount type facilitate easy installation on PCBs. With a maximum amperage of 3A and voltage rating of 700VAC, it can handle high-power requirements with ease. The termination method of Thru Hole, contact material of Beryllium Copper, and gold contact plating guarantee low contact resistance and long-term reliability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environmental conditions. Its straight orientation, 60 positions, and full bellow contact type provide secure and stable connections. The matte tin termination plating ensures compatibility with various soldering processes. With a compact connector height of 10.95mm and width of 8.38mm, it saves valuable PCB space without compromising performance. The ABC30DRTS-S93 is a top choice for engineers seeking premium quality and high-reliability connectors for mission-critical applications.