ABC30DRTS

Heilind Number:SULABC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DRTS

Detailed Description

Introducing our SKU ABC30DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. Featuring a 2-row, 60-position female design with side hole mount and thru-hole termination, it ensures secure connectivity. The contact material is made of Beryllium Copper with gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector meets rigorous industry standards. Its full bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range of -65 to 150°C, it is suitable for even the harshest environments. The connector's compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Termination plating with matte tin provides additional protection against corrosion. Whether in aerospace, telecommunications, or industrial machinery, the ABC30DRTS offers reliable performance.