ABC30DRXI

Heilind Number:SULABC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRXI

Detailed Description

Introducing the ABC30DRXI, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity in even the most extreme environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it's perfect for power-intensive systems. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. Gold-plated Beryllium Copper contacts with a pitch of 2.54mm guarantee optimal signal transmission. This connector, with 2 rows and 60 positions, is ideal for complex PCB layouts. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of industries. The straight orientation, along with a tail length of 4.7mm, facilitates easy installation. With matte tin termination plating, it ensures long-term durability. The ABC30DRXI is the perfect choice for hi-rel environments that demand top-notch performance.