| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DRXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULABC30DRXN |
ABC30DRXN
| Heilind Number: | SULABC30DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DRXN |
| ECAD Model: |
Specifications
Detailed Description
The ABC30DRXN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in various applications. Featuring full bellow contact type and beryllium copper contact material with gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers precise alignment for seamless integration. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, it guarantees safe and stable performance even in harsh environments. With 60 positions and female gender, it allows for versatile connectivity. RoHS compliant and with termination plating in matte tin, it meets global standards for environmental responsibility. The ABC30DRXN is the perfect choice for demanding PCB interconnect applications.

