ABC30DRXS

Heilind Number:SULABC30DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULABC30DRXS

Detailed Description

Introducing the ABC30DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, side-hole mount design with thru-hole termination method allows for easy and secure installation. Gold-plated Beryllium Copper contacts ensure low contact resistance and high reliability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications. With 60 positions, a pitch of 2.54mm, and a tail length of 4.7mm, it offers versatile connectivity options. The straight orientation, full bellow contact type, and matte tin termination plating further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, the ABC30DRXS is a compact yet powerful solution for your PCB connectivity needs.