ABC30DRYH

Heilind Number:SULABC30DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRYH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRYH

Detailed Description

ABC30DRYH features a high-performance Board To Board PCB Connector designed for demanding applications. With a contact rating of 3A and a maximum voltage of 700VAC, this connector ensures reliable power transmission. Its female gender and two-row design offer versatile connectivity options. Crafted with PPS and Beryllium Copper materials, it guarantees durability and optimal signal integrity. The gold-plated contacts and Full Bellow construction further enhance its performance. Featuring a Clearance Hole mount type and Thru Hole termination method, installation is convenient and secure. With 60 positions and a pitch of 2.54mm, it allows for efficient data transfer. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The Matte Tin termination plating ensures long-term reliability. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the PCB. This connector is ideal for use in industrial, aerospace, and telecommunications applications, meeting the highest standards of quality and performance.