ABC30DRYI

Heilind Number:SULABC30DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRYI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRYI

Detailed Description

Introducing the ABC30DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for power transmission. The female gender, two rows, and 60 positions offer versatile connectivity options. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Contact materials of Beryllium Copper with Gold plating ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. The matte tin termination plating complies with RoHS regulations. Whether it's aerospace, defense, or industrial applications, the ABC30DRYI delivers high-reliability performance.