ABC30DRYN-S13

Heilind Number:SULABC30DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRYN-S13

Detailed Description

Introducing the ABC30DRYN-S13 Board To Board PCB Connector, a high-performance component designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 60 positions in a 2-row configuration, with a pitch of 2.54mm for easy mating. Its contact material is Gold-plated Beryllium Copper, guaranteeing low contact resistance and high durability. The termination method is Card Extender, making it convenient for PCB assembly. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. With a compact design measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust the ABC30DRYN-S13 for seamless board-to-board connections in your next project.