| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC30DRYN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC30DRYN-S93 |
ABC30DRYN-S93
| Heilind Number: | SULABC30DRYN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC30DRYN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC30DRYN-S93, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is ideal for power and signal transmission. The 2-row, 60-position design offers ample connectivity options, while the Full Bellow contact type and gold plating guarantee low contact resistance and superior signal integrity. Suitable for through-hole mounting, it boasts a tail length of 11.18mm for secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for aerospace, military, and industrial applications. Trust in the ABC30DRYNS93 for your critical connectivity needs.

