ABC30DRYN

Heilind Number:SULABC30DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRYN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRYN

Detailed Description

The ABC30DRYN is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers exceptional durability and reliability. Featuring a 2.54mm pitch and 60 positions across 2 rows, this connector ensures secure and efficient data transmission. The female connector with thru-hole termination and gold-plated Beryllium Copper contacts guarantees excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in harsh environments. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and no-mounting design make it easy to integrate into various electronic systems. The matte tin termination plating enhances solderability. Ideal for high-reliability applications, the ABC30DRYN is a crucial component for aerospace, defense, and industrial electronics.