ABC30DRYS-S13

Heilind Number:SULABC30DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC30DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC30DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC30DRYS-S13

Detailed Description

ABC30DRYS-S13 is a high-performance PCB connector designed for demanding applications. Made from PPS and Beryllium Copper, it ensures reliable conductivity and durability. With a current rating of 3 A and a voltage rating of 700 VAC, it can handle power-intensive tasks with ease. Featuring two rows of 60 female contacts with a pitch of 2.54 mm, it allows for secure and efficient connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent signal transmission. Its side hole mount type and card extender termination method make installation a breeze. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95 mm and width of 8.38 mm, ensures compatibility with various PCB layouts. Whether used in aerospace, defense, or industrial applications, this connector, part of the Board To Board PCB Connectors category, delivers superior performance and reliability.